Subtotal (1 unit)*
$223.48
(exc. GST)
$245.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.48 |
*price indicative
- RS Stock No.:
- 285-516
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Lock Type | Key Cabinet | |
| Material | Steel | |
| Mount Type | Wall | |
| Colour | Light Grey, Grey | |
| Depth | 80mm | |
| Height | 450mm | |
| Width | 300mm | |
| Standards/Approvals | REACH, CE (Electronic Lock), RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Lock Type Key Cabinet | ||
Material Steel | ||
Mount Type Wall | ||
Colour Light Grey, Grey | ||
Depth 80mm | ||
Height 450mm | ||
Width 300mm | ||
Standards/Approvals REACH, CE (Electronic Lock), RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Key Cabinet, 64 Keys Capacity
The RS PRO Key Cabinet is designed to securely store and organise up to 64 keys. Made from high-quality steel, it features an electronic lock for enhanced security. Ideal for environments requiring controlled access, this cabinet ensures that keys are both secure and easily accessible.
Features and Benefits
Made of high-quality steel plate with powder coating treatment for durability and resistance to wear
Adjustable colour-coded and numbered hook bars allow the layout to be customised for easy organisation
Ready for wall fixing, providing a secure and space-saving installation
Electronic lock offers enhanced security and ease of access
64 hooks available to accommodate a large number of keys
Light grey colour blends well with most environments
Steel cabinet with flush closing rim to resist forced entry, ensuring security
Lock locations can be recorded on the control index, which is removable for added security
Durable light grey paint finish suits most environments
Ingenious key tabs are designed to hang so that the number is always visible, facilitating quick identification
Input the new password consisting of 4-15 digits for flexible security options
Applications
Ideal for use in offices, schools, hotels, and other facilities requiring secure key management
Suitable for environments where controlled access to keys is essential
Additional Information
Note: Key tags not included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 64 Light Grey Steel Key Cabinet Wall
- RS PRO Light Grey Steel Key Cabinet Wall
- RS PRO 100 Light Grey Steel Key Cabinet Wall
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- RS PRO 20 Light Grey Steel Key Cabinet Wall
- RS PRO 50 Light Grey Steel Key Cabinet Wall
