Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- RS Stock No.:
- 766-881
- Mfr. Part No.:
- KC048BIO
- Brand:
- Securikey
N
Subtotal (1 unit)*
$471.34
(exc. GST)
$518.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.34 |
*price indicative
- RS Stock No.:
- 766-881
- Mfr. Part No.:
- KC048BIO
- Brand:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Material | Steel | |
| Lock Type | Electronic, Padlock | |
| Mount Type | Wall Mount | |
| Colour | Light Grey | |
| Depth | 80mm | |
| Height | 355mm | |
| Width | 300mm | |
| Key Capacity | 48 | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Material Steel | ||
Lock Type Electronic, Padlock | ||
Mount Type Wall Mount | ||
Colour Light Grey | ||
Depth 80mm | ||
Height 355mm | ||
Width 300mm | ||
Key Capacity 48 | ||
RoHS Status: Exempt
The Securikey System cabinet is designed for secure key storage, accommodating up to 48 keys. Its robust construction and intelligent design offer both durability and ease of use in various environments.
Constructed from 1.5mm steel for enhanced resistance against forced entry
Features adjustable, colour-coded hook bars for customisable layout
Key tabs ensure optimal visibility of numbers for quick access
Closed loops support optional security Seals for added protection
Finished in Durable light grey paint, blending seamlessly into your environment
Related links
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC064BIO 64 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC030BIO 30 Light Grey Steel Key Cabinet Wall Mount
