EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar

N

This image is representative of the product range

Subtotal (1 unit)*

$1,571.38

(exc. GST)

$1,728.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,571.38

*price indicative

RS Stock No.:
777-280
Mfr. Part No.:
R414002007
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Pressure Regulator

Input Signal

0 to 10 V

Maximum Flow Rate

1000L/min

Connection Size

M12

Connection Thread Standard

Metric

Overall Length

136mm

Minimum Outlet Pressure

0bar

Maximum Input Pressure

10bar

Maximum Outlet Pressure

11bar

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Hazardous Area Certification

CE

Overall Width

67mm

Overall Height

62mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The EMERSON – AVENTICS series offers a direct-acting pressure regulator designed for precise pressure control in various applications. Its innovative technology ensures efficient operation and durability for demanding environments.

Tailored on-demand pressure control guarantees responsiveness

Robust poppet valve technology provides a long service life

High flow capacity caters to a wide range of tasks

Dynamic control ensures sensitive and accurate pressure modulation

Compact design allows for flexible mounting orientations

Integrated protection class IP65 ensures durability against contaminants

Various electrical connection options enhance adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy