EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 → 10 V input 0.5 bar to 3 bar
- RS Stock No.:
- 776-981
- Mfr. Part No.:
- R414003879
- Brand:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
$1,568.87
(exc. GST)
$1,725.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,568.87 |
*price indicative
- RS Stock No.:
- 776-981
- Mfr. Part No.:
- R414003879
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Input Signal | 0 → 10 V | |
| Product Type | Pressure Regulator | |
| Maximum Flow Rate | 120L/min | |
| Connection Size | M12 | |
| Connection Thread Standard | Metric | |
| Overall Length | 60mm | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 1bar | |
| Maximum Outlet Pressure | 3bar | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 30mm | |
| Standards/Approvals | CE | |
| Overall Width | 76mm | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Input Signal 0 → 10 V | ||
Product Type Pressure Regulator | ||
Maximum Flow Rate 120L/min | ||
Connection Size M12 | ||
Connection Thread Standard Metric | ||
Overall Length 60mm | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 1bar | ||
Maximum Outlet Pressure 3bar | ||
IP Rating IP65 | ||
Maximum Operating Temperature 50°C | ||
Overall Height 30mm | ||
Standards/Approvals CE | ||
Overall Width 76mm | ||
Hazardous Area Certification CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EMERSON – AVENTICS pressure regulator delivers precise control for various applications, ensuring optimal performance through Advanced digital control electronics and robust valve technology designed for sensitive pressure management.
Compact design suitable for space-constrained environments
High control precision and dynamics for reliable performance
Robust poppet valve technology enhances contamination resistance
Rated for operational voltages of DC 24 V with low current consumption
Related links
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 8 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 7 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 18 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input -1 bar to -1 bar
- EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar
