EMERSON – AVENTICS M12 1300L/min Pressure Regulator, 0 → 10 V input 0.5 bar to 12 bar
- RS Stock No.:
- 777-367
- Mfr. Part No.:
- 5610264530
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$6,158.69
(exc. GST)
$6,774.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $6,158.69 |
*price indicative
- RS Stock No.:
- 777-367
- Mfr. Part No.:
- 5610264530
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pressure Regulator | |
| Input Signal | 0 → 10 V | |
| Maximum Flow Rate | 1300L/min | |
| Connection Size | M12 | |
| Connection Thread Standard | Metric | |
| Overall Length | 254mm | |
| Minimum Outlet Pressure | 0.5bar | |
| IP Rating | IP65 | |
| Maximum Input Pressure | 10bar | |
| Maximum Outlet Pressure | 12bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 43mm | |
| Hazardous Area Certification | CE | |
| Overall Height | 91mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pressure Regulator | ||
Input Signal 0 → 10 V | ||
Maximum Flow Rate 1300L/min | ||
Connection Size M12 | ||
Connection Thread Standard Metric | ||
Overall Length 254mm | ||
Minimum Outlet Pressure 0.5bar | ||
IP Rating IP65 | ||
Maximum Input Pressure 10bar | ||
Maximum Outlet Pressure 12bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 43mm | ||
Hazardous Area Certification CE | ||
Overall Height 91mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EMERSON – AVENTICS E/P pressure regulator offers precise control for pressurisation and exhaust, catering to varied applications. Engineered with robust technology, it ensures exceptional performance under demanding conditions.
High control precision and dynamics enhance operational effectiveness
Dynamic control is enabled by separate management of pressurisation and exhaust valves
Stackable design optimises space utilisation on base plates
Supports multiple connectivity options, including EtherCAT and AES fieldbus
- RS Stock No. 0776978
- Mfr. Part No. R414002412
Each
$1,364.32
- RS Stock No. 0777276
- Mfr. Part No. R414000778
Each
$8,580.62
- RS Stock No. 0776977
- Mfr. Part No. R414002402
Each
$1,364.32
- RS Stock No. 0776981
- Mfr. Part No. R414003879
Each
$1,568.87
Related links
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 18 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 8 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 7 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input -1 bar to -1 bar
- EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar










