EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 → 10 V input 0 bar to 11 bar
- RS Stock No.:
- 777-284
- Mfr. Part No.:
- R414002295
- Brand:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
$1,697.52
(exc. GST)
$1,867.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,697.52 |
*price indicative
- RS Stock No.:
- 777-284
- Mfr. Part No.:
- R414002295
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pressure Regulator | |
| Input Signal | 0 → 10 V | |
| Maximum Flow Rate | 1000L/min | |
| Connection Size | M12 | |
| Connection Thread Standard | Metric | |
| Overall Length | 136mm | |
| Minimum Outlet Pressure | 0bar | |
| Maximum Input Pressure | 6bar | |
| Maximum Outlet Pressure | 11bar | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Overall Height | 62mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | CE | |
| Overall Width | 67mm | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pressure Regulator | ||
Input Signal 0 → 10 V | ||
Maximum Flow Rate 1000L/min | ||
Connection Size M12 | ||
Connection Thread Standard Metric | ||
Overall Length 136mm | ||
Minimum Outlet Pressure 0bar | ||
Maximum Input Pressure 6bar | ||
Maximum Outlet Pressure 11bar | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Overall Height 62mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification CE | ||
Overall Width 67mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EMERSON – AVENTICS pressure regulator offers precise control of pressure using Advanced proportional technology to enhance performance across various industrial applications.
Tailored, on-demand pressure control ensures adaptability for specific needs
Robust poppet valve technology guarantees longevity and reliability
High flow capacity supports a wide range of tasks efficiently
Directly controlled operation enriches user-friendliness and efficiency
IP65 protection class ensures durability in challenging environments
Versatile electrical connection options enhance installation flexibility
Compliant with CE declaration for assurance in quality and safety
Related links
- EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0 bar to 8 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input -1 bar to -1 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 8 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 18 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
