EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 → 10 V input 0 bar to 11 bar
- RS Stock No.:
- 777-281
- Mfr. Part No.:
- R414002008
- Brand:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
$1,571.38
(exc. GST)
$1,728.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,571.38 |
*price indicative
- RS Stock No.:
- 777-281
- Mfr. Part No.:
- R414002008
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pressure Regulator | |
| Input Signal | 0 → 10 V | |
| Maximum Flow Rate | 1000L/min | |
| Connection Size | M12 | |
| Connection Thread Standard | Metric | |
| Overall Length | 136mm | |
| Minimum Outlet Pressure | 0bar | |
| Maximum Outlet Pressure | 11bar | |
| Maximum Input Pressure | 10bar | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 67mm | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | CE | |
| Overall Height | 62mm | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pressure Regulator | ||
Input Signal 0 → 10 V | ||
Maximum Flow Rate 1000L/min | ||
Connection Size M12 | ||
Connection Thread Standard Metric | ||
Overall Length 136mm | ||
Minimum Outlet Pressure 0bar | ||
Maximum Outlet Pressure 11bar | ||
Maximum Input Pressure 10bar | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Overall Width 67mm | ||
Hazardous Area Certification CE | ||
Standards/Approvals CE | ||
Overall Height 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EMERSON – AVENTICS E/P pressure regulator provides tailored pressure control designed for high performance applications. Its robust design ensures reliable operation across various environments while maintaining precise pressure regulation.
Utilises Advanced poppet valve technology for long service life
Offers high flow capability to accommodate diverse tasks
Facilitates sensitive control with integrated digital technology
Ensures contamination resistance with a soft-sealing valve seat
Includes multiple options for electrical connections
Related links
- EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0 bar to 8 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input -1 bar to -1 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 8 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 18 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
