EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 → 10 V input 0.5 bar to 8 bar
- RS Stock No.:
- 776-977
- Mfr. Part No.:
- R414002402
- Brand:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
$1,364.32
(exc. GST)
$1,500.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,364.32 |
*price indicative
- RS Stock No.:
- 776-977
- Mfr. Part No.:
- R414002402
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pressure Regulator | |
| Input Signal | 0 → 10 V | |
| Maximum Flow Rate | 120L/min | |
| Connection Size | M12 | |
| Connection Thread Standard | Metric | |
| Overall Length | 60mm | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Outlet Pressure | 8bar | |
| Maximum Input Pressure | 6bar | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 76mm | |
| Overall Height | 30mm | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pressure Regulator | ||
Input Signal 0 → 10 V | ||
Maximum Flow Rate 120L/min | ||
Connection Size M12 | ||
Connection Thread Standard Metric | ||
Overall Length 60mm | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Outlet Pressure 8bar | ||
Maximum Input Pressure 6bar | ||
IP Rating IP65 | ||
Maximum Operating Temperature 50°C | ||
Overall Width 76mm | ||
Overall Height 30mm | ||
Hazardous Area Certification CE | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EMERSON – AVENTICS pressure regulator provides precise control in various applications through its robust design and Advanced proportional technology, ensuring sensitive pressure modulation.
Compact design facilitates easy installation in constrained spaces
High control precision guarantees accurate pressure management
Suitable for multiple applications enhances versatility
Related links
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 7 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 18 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input -1 bar to -1 bar
- EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar
