EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar

This image is representative of the product range

Subtotal (1 unit)*

$1,571.38

(exc. GST)

$1,728.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,571.38

*price indicative

RS Stock No.:
777-283
Mfr. Part No.:
R414002294
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Pressure Regulator

Input Signal

0 to 10 V

Maximum Flow Rate

1000L/min

Connection Size

M12

Connection Thread Standard

Metric

Overall Length

136mm

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

11bar

IP Rating

IP65

Maximum Input Pressure

6bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Overall Width

67mm

Overall Height

62mm

Hazardous Area Certification

CE

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The EMERSON – AVENTICS pressure regulator effectively manages pressure control through Advanced proportional technology, ensuring stability in a variety of applications. This device stands out for its robust design and innovative engineering, tailored for industrial use.

Tailored on-demand pressure control for diverse applications

Robust poppet valve technology enhances longevity

High flow capacity supports a broad range of tasks

Direct acting technology provides highly dynamic responses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy