EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 → 10 V input -1 bar to -1 bar
- RS Stock No.:
- 777-277
- Mfr. Part No.:
- R414001197
- Brand:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
$1,568.87
(exc. GST)
$1,725.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,568.87 |
*price indicative
- RS Stock No.:
- 777-277
- Mfr. Part No.:
- R414001197
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Input Signal | 0 → 10 V | |
| Product Type | Pressure Regulator | |
| Maximum Flow Rate | 120L/min | |
| Connection Size | M12 | |
| Connection Thread Standard | Metric | |
| Overall Length | 60mm | |
| Minimum Outlet Pressure | -1bar | |
| Maximum Input Pressure | -1bar | |
| Maximum Outlet Pressure | -1bar | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 30mm | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | CE | |
| Overall Width | 76mm | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Input Signal 0 → 10 V | ||
Product Type Pressure Regulator | ||
Maximum Flow Rate 120L/min | ||
Connection Size M12 | ||
Connection Thread Standard Metric | ||
Overall Length 60mm | ||
Minimum Outlet Pressure -1bar | ||
Maximum Input Pressure -1bar | ||
Maximum Outlet Pressure -1bar | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 30mm | ||
Hazardous Area Certification CE | ||
Standards/Approvals CE | ||
Overall Width 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EMERSON – AVENTICS pressure regulator provides precise control of compressed Air pressure in diverse applications, ensuring high performance and reliability through innovative proportional technology and robust design.
Compact design enhances integration within existing systems
High control precision and dynamics ensure optimal performance
Suitable for various applications, offering versatile functionality
Related links
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0 bar to 8 bar
- EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 8 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 18 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 7 bar
