EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 → 10 V input 0.5 bar to 12 bar
- RS Stock No.:
- 776-978
- Mfr. Part No.:
- R414002412
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$1,364.32
(exc. GST)
$1,500.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,364.32 |
*price indicative
- RS Stock No.:
- 776-978
- Mfr. Part No.:
- R414002412
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Input Signal | 0 → 10 V | |
| Product Type | Pressure Regulator | |
| Maximum Flow Rate | 120L/min | |
| Connection Size | M12 | |
| Connection Thread Standard | Metric | |
| Overall Length | 60mm | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Outlet Pressure | 12bar | |
| IP Rating | IP65 | |
| Maximum Input Pressure | 10bar | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | CE | |
| Overall Height | 30mm | |
| Standards/Approvals | CE | |
| Overall Width | 76mm | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Input Signal 0 → 10 V | ||
Product Type Pressure Regulator | ||
Maximum Flow Rate 120L/min | ||
Connection Size M12 | ||
Connection Thread Standard Metric | ||
Overall Length 60mm | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Outlet Pressure 12bar | ||
IP Rating IP65 | ||
Maximum Input Pressure 10bar | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification CE | ||
Overall Height 30mm | ||
Standards/Approvals CE | ||
Overall Width 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EMERSON – AVENTICS pressure control valve regulates and modulates pressure with precision, utilising innovative proportional technology and direct control, making it suitable for various industrial applications.
Compact design ensures efficient space utilisation
High control precision maintains desired pressure levels
Compatible with multiple applications for versatile use
Related links
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 8 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 7 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 18 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input -1 bar to -1 bar
- EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar
