EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar

N

This image is representative of the product range

Subtotal (1 unit)*

$1,571.38

(exc. GST)

$1,728.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,571.38

*price indicative

RS Stock No.:
777-282
Mfr. Part No.:
R414002009
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Pressure Regulator

Input Signal

0 to 10 V

Maximum Flow Rate

1000L/min

Connection Size

M12

Connection Thread Standard

Metric

Overall Length

136mm

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

11bar

IP Rating

IP65

Maximum Input Pressure

10bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

CE

Overall Width

67mm

Overall Height

62mm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The EMERSON – AVENTICS pressure regulator offers precise control, designed to manage Air pressure effectively in various industrial applications. Its direct-acting technology ensures consistent performance tailored to meet demanding operational needs.

Utilises robust poppet valve technology for enhanced longevity

Maintains high flow rates across a diverse range of tasks

Offers versatile electrical connection options to suit different setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy