EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 → 10 V input 0 bar to 8 bar
- RS Stock No.:
- 776-976
- Mfr. Part No.:
- R414002400
- Brand:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
$1,147.75
(exc. GST)
$1,262.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,147.75 |
*price indicative
- RS Stock No.:
- 776-976
- Mfr. Part No.:
- R414002400
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pressure Regulator | |
| Input Signal | 0 → 10 V | |
| Maximum Flow Rate | 120L/min | |
| Connection Size | M12 | |
| Connection Thread Standard | Metric | |
| Overall Length | 60mm | |
| Minimum Outlet Pressure | 0bar | |
| Maximum Outlet Pressure | 8bar | |
| Maximum Input Pressure | 6bar | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 30mm | |
| Overall Width | 76mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pressure Regulator | ||
Input Signal 0 → 10 V | ||
Maximum Flow Rate 120L/min | ||
Connection Size M12 | ||
Connection Thread Standard Metric | ||
Overall Length 60mm | ||
Minimum Outlet Pressure 0bar | ||
Maximum Outlet Pressure 8bar | ||
Maximum Input Pressure 6bar | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 30mm | ||
Overall Width 76mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EMERSON – AVENTICS pressure control valve is designed for high precision and dynamic control in various applications, ensuring sensitive pressure regulation through innovative proportional technology and robust poppet valve construction.
Compact design facilitates easy integration into existing systems
High control precision and dynamics enhance operational performance
Versatile applications supported due to direct control and analog functionality
Related links
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input -1 bar to -1 bar
- EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 8 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 18 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 7 bar
