Chauvin Arnoux CA 6550 Insulation Tester, 40 V Min, 10000 V Max CAT IV

Subtotal (1 unit)*

$13,205.18

(exc. GST)

$14,525.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,205.18

*price indicative

RS Stock No.:
237-2905
Mfr. Part No.:
P01139715
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Model Number

CA 6550

Product Type

Insulation Tester

Tester Type

Insulation Tester

Minimum Test Voltage

40V

Maximum Test Voltage

10000V

Display Type

LCD

Battery Life

2h

Power Source

Battery

Safety Category Level

CAT IV

Safety Category Voltage

1000V

Width

300mm

Standards/Approvals

CE

Length

340mm

Height

200mm

Weight

6.2kg

COO (Country of Origin):
FR
The Chauvin Arnoux CA 6550 and CA 6555 megohmmeter are tools of excellence to perform insulation checks with safety and precision. Their use on equipment and rotating machines, operating at 12 kV and above, complies with recommended practices. The multiple test modes allow both qualitatively qualifying non-control isolations. Also it investigate the problems on samples of insulation aging for the purpose of preventive maintenance.

Measuring range from 10 kΩ to 30 TΩ

Fixed or programmable test voltage from 40 V to 10/15 kV

5 mA load current

Real-time graphic display R (t) + u (t), i (t), i (u)

DAR / PI / DD / ΔR ratios (ppm / V)

Ramp and voltage step modes with burning mode,

"Early break" and "I-limit"

3 filters to optimize measurement stability

Calculation of R at a reference temperature

Memory capacity 80,000 measurements and Real time clock

Report generation via DataView software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy