Megger Advanced PAT, 500 V Min, 10 kV Max CAT IV
- RS Stock No.:
- 718-511
- Mfr. Part No.:
- 1016-097
- Brand:
- Megger
This image is representative of the product range
Subtotal (1 unit)*
$10,906.48
(exc. GST)
$11,997.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,906.48 |
*price indicative
- RS Stock No.:
- 718-511
- Mfr. Part No.:
- 1016-097
- Brand:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Test Box | |
| Tester Type | Advanced PAT | |
| Maximum Test Voltage | 10kV | |
| Minimum Test Voltage | 500V | |
| Display Type | LCD | |
| Battery Life | 4.5h | |
| Power Source | 47 Hz to 63 Hz, Lithium-ion Battery | |
| Battery Type | Lithium-ion | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT IV | |
| Maximum Operating Temperature | 50°C | |
| Length | 315mm | |
| Width | 285mm | |
| Standards/Approvals | IEC 61010-1 | |
| Height | 181mm | |
| Weight | 4.5kg | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Test Box | ||
Tester Type Advanced PAT | ||
Maximum Test Voltage 10kV | ||
Minimum Test Voltage 500V | ||
Display Type LCD | ||
Battery Life 4.5h | ||
Power Source 47 Hz to 63 Hz, Lithium-ion Battery | ||
Battery Type Lithium-ion | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT IV | ||
Maximum Operating Temperature 50°C | ||
Length 315mm | ||
Width 285mm | ||
Standards/Approvals IEC 61010-1 | ||
Height 181mm | ||
Weight 4.5kg | ||
- COO (Country of Origin):
- GB
The Megger Insulation Resistance Tester is engineered to deliver precise measurement and maximum safety in electrical testing. With RE<gt/>Act mode for enhanced accuracy and a PI predictor function, it ensures reliable diagnostics in critical applications. Its intuitive colour display provides unbeatable viewing angles, even in extreme environments, while the dual-case design offers superior protection against knocks, drops, moisture, and dust.
Safety rated up to CAT IV 1000 volts to 3000 meters for high-level protection
Operates from battery or AC mains supply with Rapid charge Li-ion battery for flexibility
Case lids with Velcro-on pouches keep leads secure and removable lids allow improved access to terminals
Related links
- Megger Advanced PAT 10 V Max, 30 TΩ CAT IV
- Megger Advanced PAT 15000 V Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 10000 V Max, 30 TΩ CAT IV
- Megger Insulation Tester 10000 V Max, 20 TΩ CAT IV
- Chauvin Arnoux CA 6550 Insulation Tester 10000 V Max CAT IV
- Fluke 1555 Insulation Tester 10000 V Max CAT III
- Fluke 1555 FC Insulation Tester 10000 V Max CAT III
- Megger Insulation Resistance Tester 5000 V Max, 20 TΩ CAT IV
