Facom BC.TGVEPF Insulation Tester
- RS Stock No.:
- 255-6081
- Mfr. Part No.:
- BC.TGVEPF
- Brand:
- Facom
Subtotal (1 unit)*
$557.76
(exc. GST)
$613.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $557.76 |
*price indicative
- RS Stock No.:
- 255-6081
- Mfr. Part No.:
- BC.TGVEPF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Insulation Tester | |
| Model Number | BC.TGVEPF | |
| Tester Type | Insulation Tester | |
| Standards/Approvals | No | |
| Length | 135mm | |
| Height | 135mm | |
| Width | 125mm | |
| Weight | 500g | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Insulation Tester | ||
Model Number BC.TGVEPF | ||
Tester Type Insulation Tester | ||
Standards/Approvals No | ||
Length 135mm | ||
Height 135mm | ||
Width 125mm | ||
Weight 500g | ||
- COO (Country of Origin):
- FR
The Facom VE glove tester has truncated end with two grooves for holding the glove under test. Product has central piston at the bottom of the tester and flexible valve at the bottom of the bowl on the upper part.
2 rubber rings to hold the glove during inflation
Related links
- Facom BC.TGVE Insulation Tester
- Socomec AL390 Insulation Tester
- RS PRO RS5505 Insulation Tester 1000 V Max, 4000 mΩ CAT III
- Omron K7GE-MGMA Insulation Resistance Tester
- Megger MIT320 Insulation & Continuity Tester 1000 V dc Max, 999 MΩ CAT III
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max CAT IV
- Catu Insulation Tester, 500 V Max
- Extech MG310 Insulation Tester 1000 V Max, 5.5 GΩ CAT III
