Megger Insulation Resistance Tester, 250 V Min, 5 kV Max, 20 TΩ CAT IV
- RS Stock No.:
- 718-503
- Mfr. Part No.:
- 1016-079
- Brand:
- Megger
This image is representative of the product range
Subtotal (1 unit)*
$7,445.33
(exc. GST)
$8,189.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,445.33 |
*price indicative
- RS Stock No.:
- 718-503
- Mfr. Part No.:
- 1016-079
- Brand:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Resistance Tester | |
| Maximum Test Voltage | 5kV | |
| Minimum Test Voltage | 250V | |
| Display Type | Colour Display Screen | |
| Test Current | 3mA | |
| Power Source | Mains Supply | |
| Battery Life | 6h | |
| Battery Type | 10.8 V, Lithium-ion | |
| Insulation Testing Resistance | 20TΩ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Width | 285mm | |
| Length | 315mm | |
| Height | 181mm | |
| Standards/Approvals | IEC 61010-031:2008 | |
| Weight | 4.5kg | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Insulation Tester | ||
Tester Type Insulation Resistance Tester | ||
Maximum Test Voltage 5kV | ||
Minimum Test Voltage 250V | ||
Display Type Colour Display Screen | ||
Test Current 3mA | ||
Power Source Mains Supply | ||
Battery Life 6h | ||
Battery Type 10.8 V, Lithium-ion | ||
Insulation Testing Resistance 20TΩ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Width 285mm | ||
Length 315mm | ||
Height 181mm | ||
Standards/Approvals IEC 61010-031:2008 | ||
Weight 4.5kg | ||
- COO (Country of Origin):
- GB
The Megger Insulation Resistance Tester is engineered to deliver precise measurement and maximum safety in electrical testing. With RE<gt/>Act mode for enhanced accuracy and a PI predictor function, it ensures reliable diagnostics in critical applications. Its intuitive colour display provides unbeatable viewing angles, even in extreme environments, while the dual-case design offers superior protection against knocks, drops, moisture, and dust.
Safety rated up to CAT IV 1000 volts to 3000 meters for high-level protection
Operates from battery or AC mains supply with Rapid charge Li-ion battery for flexibility
Case lids with Velcro-on pouches keep leads secure and removable lids allow improved access to terminals
Related links
- Megger Insulation Resistance Tester 5000 V Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 10000 V Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 15000 V Max, 30 TΩ CAT IV
- Megger Insulation Tester 5000 V Max, 20 TΩ
- Fluke 1550C FC Insulation Tester 5000 V Max CAT IV
- Fluke 1537/APAC Insulation Resistance Tester 2500 V Max, 500 GΩ CAT IV 600 V
- Fluke 1550C Insulation Tester 5000 V Max CAT III
- Fluke 1535/APAC Insulation Resistance Tester 2500 V Max, 500 GΩ CAT IV
