Megger MIT400 2 Insulation Tester, 1 kV Max, 200 GΩ CAT IV
- RS Stock No.:
- 921-4508
- Mfr. Part No.:
- 1006-723
- Brand:
- Megger
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-4508
- Mfr. Part No.:
- 1006-723
- Brand:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number | MIT400 2 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 1kV | |
| Display Type | Analogue, Dual Digital | |
| Test Current | 205mA | |
| Power Source | Battery | |
| Battery Type | Alkaline | |
| Battery Life | 2200Tests | |
| Insulation Testing Resistance | 200GΩ | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Maximum Operating Temperature | 55°C | |
| Width | 50mm | |
| Length | 92mm | |
| Height | 220mm | |
| Weight | 775g | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number MIT400 2 | ||
Product Type Insulation Tester | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 1kV | ||
Display Type Analogue, Dual Digital | ||
Test Current 205mA | ||
Power Source Battery | ||
Battery Type Alkaline | ||
Battery Life 2200Tests | ||
Insulation Testing Resistance 200GΩ | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Maximum Operating Temperature 55°C | ||
Width 50mm | ||
Length 92mm | ||
Height 220mm | ||
Weight 775g | ||
- COO (Country of Origin):
- GB
Megger Insulation and Continuity Testers
The Megger MIT400/2 insulation and continuity tester has a redesigned case, back-stand and 6-cell battery compartment with separate fuse access. Insulation testing is enhanced with feedback controlled test voltages to limit over-voltage up to 2%, rather than the industry standards i. e. 10-20%. All the primary results are displayed in the larger digital display and repeated on the analogue arc. Auxiliary test information such as frequency, leakage current, insulation or circuit voltage is displayed in the smaller secondary digital display. A variable range is added to allow any intermediate voltage between 50V and 1000V in 10V steps where application-specific test voltages are required that do not appear in the standard ranges.
Features and Benefits
Rugged accelerometer and cable
Applications
Industrial sites
Cable testing
Motor testing
Automotive
ESD
Panel building
Avionics
Maintenance activities
Certifications
CAT IV 600V
IP54 rated
Related links
- Megger Insulation Tester 1000 V Max, 100 Ω CAT IV
- Megger MIT430 2 Insulation Tester 1000 V Max CAT IV
- Megger MIT410 2 Insulation Tester 1000 V Max CAT IV
- Megger Insulation Tester 2500 V Max, 200 GΩ CAT IV
- Megger Insulation Resistance Tester 15000 V Max, 30 TΩ CAT IV
- Fluke 1507 Insulation Tester 1000 V Max, 10 GΩ CAT IV
- Megger Insulation & Continuity Tester 1000 V Max CAT III
- Megger Insulation Tester 10000 V Max, 20 TΩ CAT IV
