Fluke 1537/APAC Insulation Resistance Tester, 250 V Min, 2.5 kV Max, 500 GΩ CAT IV 600 V
- RS Stock No.:
- 241-3116
- Mfr. Part No.:
- FLUKE-1537/APAC
- Brand:
- Fluke
Subtotal (1 unit)*
$2,815.00
(exc. GST)
$3,096.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $2,815.00 |
*price indicative
- RS Stock No.:
- 241-3116
- Mfr. Part No.:
- FLUKE-1537/APAC
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Insulation Tester | |
| Model Number | 1537/APAC | |
| Tester Type | Insulation Resistance Tester | |
| Maximum Test Voltage | 2.5kV | |
| Minimum Test Voltage | 250V | |
| Display Type | LCD | |
| Test Current | 5mA | |
| Battery Type | AA IEC LR06 | |
| Power Source | Battery | |
| Insulation Testing Resistance | 500GΩ | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT IV 600 V | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Voltage | 600V | |
| Length | 93mm | |
| Height | 184mm | |
| Standards/Approvals | IEC 615572, IEC 610102033, IEC 615571, IEC 610101, CISPR 11, IEC 613261, IEC 60529, IEC 6155716, IEC 6132622 | |
| Width | 211mm | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Insulation Tester | ||
Model Number 1537/APAC | ||
Tester Type Insulation Resistance Tester | ||
Maximum Test Voltage 2.5kV | ||
Minimum Test Voltage 250V | ||
Display Type LCD | ||
Test Current 5mA | ||
Battery Type AA IEC LR06 | ||
Power Source Battery | ||
Insulation Testing Resistance 500GΩ | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT IV 600 V | ||
Maximum Operating Temperature 50°C | ||
Safety Category Voltage 600V | ||
Length 93mm | ||
Height 184mm | ||
Standards/Approvals IEC 615572, IEC 610102033, IEC 615571, IEC 610101, CISPR 11, IEC 613261, IEC 60529, IEC 6155716, IEC 6132622 | ||
Width 211mm | ||
Weight 1.3kg | ||
- COO (Country of Origin):
- CN
Fluke Insulation Tester, 2500V Maximum Test Voltage, 500GΩ Insulation Testing Resistance - FLUKE-1537/APAC
Features & Benefits
• Measures up to 500 GΩ for detecting very high resistance
• Test current 5 mA provides controlled excitation for reliable results
• CAT IV 600V rating permits work at service entry and distribution points
• Battery operation using AA IEC LR06 cells supports field portability
• LCD display offers clear numerical and status information
**Applications**
• Ideal for maintenance of switchgear and LV distribution panels
• Used for commissioning cables and electrical installations
• Can be used for troubleshooting insulation faults in industrial automation
What environmental temperatures can the instrument handle during operation?
How is electromagnetic compatibility addressed for use in noisy environments?
What is the expected test current delivery and why does it matter?
What safety classification applies when working at incoming supply points?
How is the unit powered and what are the implications for field deployment?
Related links
- Fluke 1535/APAC Insulation Resistance Tester 2500 V Max, 500 GΩ CAT IV
- Fluke 1555 Insulation Resistance Tester 10000V Max CAT III 1000 V, CAT IV 600 V
- Megger Insulation Resistance Tester 5000 V Max, 20 TΩ CAT IV
- Megger Insulation Resistance Tester 5000 V Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 10000 V Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 15000 V Max, 30 TΩ CAT IV
- Fluke 1507 Insulation Tester 1000 V Max, 10 GΩ CAT IV
- Kyoritsu 3132A Insulation & Continuity Tester 1000 V Max CAT III
