Kyoritsu 3132A Insulation & Continuity Tester, 250 V Min, 1 kV Max, 400 CAT III
- RS Stock No.:
- 447-7606
- Mfr. Part No.:
- 3132A
- Brand:
- Kyoritsu
Subtotal (1 unit)*
$1,403.66
(exc. GST)
$1,544.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,403.66 |
*price indicative
- RS Stock No.:
- 447-7606
- Mfr. Part No.:
- 3132A
- Brand:
- Kyoritsu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Model Number | 3132A | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 1kV | |
| Minimum Test Voltage | 250V | |
| Display Type | Analogue | |
| Test Current | 200mA | |
| Power Source | Battery | |
| Battery Type | AA | |
| Insulation Testing Resistance | 400 | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Length | 106mm | |
| Width | 160mm | |
| Standards/Approvals | CE, IEC 61557, IEC 61010-1 | |
| Height | 72mm | |
| Weight | 560g | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Model Number 3132A | ||
Product Type Insulation Tester | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 1kV | ||
Minimum Test Voltage 250V | ||
Display Type Analogue | ||
Test Current 200mA | ||
Power Source Battery | ||
Battery Type AA | ||
Insulation Testing Resistance 400 | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
Length 106mm | ||
Width 160mm | ||
Standards/Approvals CE, IEC 61557, IEC 61010-1 | ||
Height 72mm | ||
Weight 560g | ||
Non Compliant
- COO (Country of Origin):
- JP
Kyoritsu Insulation Tester
The Kyoritsu insulation an continuity tester has a measuring range of 100MΩ, 200MΩ and 400MΩ. The testing voltage of this tester ranges between 250V and 1000V. This tester is powered by 6AA batteries.
Features and Benefits
• 1mA rated test current at the maximum resistance
• 200mA short circuit current on continuity testing
• Automatic discharge of circuit capacitance (any charge stored in the circuit under test will be automatically discharged after testing)
• Dust and drip proof construction
• Easy to read scale means less confusing digital readings
• Live circuit warning buzzer and neon lamp
• Shock resistant new case material
• Small and light wEight
• Zero out your trailing lead resistance so you don't need to subtract the resistance of your trailing earth lead every time you test
Certifications
• CAT III 600V
• IEC60529
• IEC61010-2-031
• IEC61326-1
• IEC61557
• IP54 rated
Related links
- Megger Insulation & Continuity Tester 1000 V Max CAT III
- Megger MIT230 Insulation & Continuity Tester 1000 V dc Max CAT III
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1000 V Max CAT IV
- Chauvin Arnoux CA 6522 Insulation & Continuity Tester 1000 V Max, 40 GΩ CAT IV
- Megger MIT320 Insulation & Continuity Tester 1000 V dc Max, 999 MΩ CAT III
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1000 V Max, 200 GΩ CAT IV
- Chauvin Arnoux CA 6541 Insulation & Continuity Tester 1000 V Max, 4 TΩ CAT III
- Megger Insulation & Continuity Tester 500 V Max CAT III
