Megger MIT430 2 Insulation Tester, 10 V Min, 1 kV Max, 200 GΩ CAT IV
- RS Stock No.:
- 921-4520
- Mfr. Part No.:
- 1006-749
- Brand:
- Megger
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-4520
- Mfr. Part No.:
- 1006-749
- Brand:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number | MIT430 2 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 1kV | |
| Minimum Test Voltage | 10V | |
| Display Type | Analogue, Dual Digital | |
| Test Current | 205mA | |
| Power Source | Battery | |
| Battery Type | Alkaline | |
| Insulation Testing Resistance | 200GΩ | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Maximum Operating Temperature | 55°C | |
| Length | 92mm | |
| Width | 50mm | |
| Height | 220mm | |
| Standards/Approvals | IEC 61326-1 | |
| Weight | 775g | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number MIT430 2 | ||
Product Type Insulation Tester | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 1kV | ||
Minimum Test Voltage 10V | ||
Display Type Analogue, Dual Digital | ||
Test Current 205mA | ||
Power Source Battery | ||
Battery Type Alkaline | ||
Insulation Testing Resistance 200GΩ | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Maximum Operating Temperature 55°C | ||
Length 92mm | ||
Width 50mm | ||
Height 220mm | ||
Standards/Approvals IEC 61326-1 | ||
Weight 775g | ||
- COO (Country of Origin):
- GB
Megger MIT 430 mk2 Series Insulation & Continuity Testers
Meggers MIT430/2 Series of insulation and continuity testers are designed for testing electrical installation and specialist applications where accurate, reliable and safe testing is essential. Combining the latest range of measurement techniques with new instrument design to provide a state-of-the-art tester that is compact and comfortable to hold. Featuring a redesigned case, back-stand and 6 cell battery compartment with separate fuse access. All instruments are over-moulded for increased protection and achieve an IP54 weatherproof rating, providing an almost indestructible case.
All primary results are displayed in the larger digital display and repeated on the analogue arc. Auxiliary test information such as frequency, leakage current, insulation or circuit voltage is displayed in the smaller secondary digital display. A variable range has been added to allow any intermediate voltage from 50 V to 1000 V in 10 V steps. Where application- specific test voltages are required that do not appear in the standard ranges.
Continuity testing is now faster, a single auto-ranging 0.01 Ω to 1.0 MΩ function replaces the "ohms" and "k ohms" ranges. Retained are the 200 mA and 20 mA test options.
Typical Applications include:- Manufacturing/production line goods, electrostatic measurement, component testing, battery powered traction and letting equipment, commercial avionics and military land, marine and air communications.
Stabilised insulation test voltage
600 V TRMS AC and DC voltage measurement
Live circuit detection and protection
CAT IV 600 V & IP54
Weatherproof, rated to IP54
Test result storage and Bluetooth® downloading available
Rechargeable options for mains and car charging available
Battery Requirements: 6 AA Alkaline or Nickel Metal Hydride (NIMH)
Standards
EC61010 and EN 61557
Supplied with
Hard carry case complete with red/black silicone test lead set with probes, 1 red & 1 black crocodile clip, 1 SP5 Remote Switch Probe, information CD and 6 x AA Alkaline Batteries
Related links
- Megger MIT410 2 Insulation Tester 1000 V Max CAT IV
- Megger Insulation Tester 1000 V Max, 100 Ω CAT IV
- RS PRO RS-9985 Insulation Tester 1000 V Max CAT IV, CAT III
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max CAT IV
- Megger Insulation Tester 2500 V Max, 200 GΩ CAT IV
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1000 V Max CAT IV
- Megger Insulation Tester 200 GΩ CAT IV
- Chauvin Arnoux Insulation & Continuity Tester 500 V Max CAT IV
