Megger MIT481 Insulation Tester, 50 V Min, 1 kV Max, 100 Ω CAT IV
- RS Stock No.:
- 122-6799
- Mfr. Part No.:
- 1006-755
- Brand:
- Megger
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-6799
- Mfr. Part No.:
- 1006-755
- Brand:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Insulation Tester | |
| Model Number | MIT481 | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 50V | |
| Maximum Test Voltage | 1kV | |
| Display Type | Digital | |
| Test Current | 205mA | |
| Power Source | Battery | |
| Battery Type | Alkaline, Nickel-Metal Hydride | |
| Minimum Operating Temperature | -20°C | |
| Insulation Testing Resistance | 100Ω | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | 55°C | |
| Safety Category Level | CAT IV | |
| Length | 92mm | |
| Height | 220mm | |
| Width | 50mm | |
| Standards/Approvals | IEC 61326-1 | |
| Weight | 775g | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Insulation Tester | ||
Model Number MIT481 | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 50V | ||
Maximum Test Voltage 1kV | ||
Display Type Digital | ||
Test Current 205mA | ||
Power Source Battery | ||
Battery Type Alkaline, Nickel-Metal Hydride | ||
Minimum Operating Temperature -20°C | ||
Insulation Testing Resistance 100Ω | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature 55°C | ||
Safety Category Level CAT IV | ||
Length 92mm | ||
Height 220mm | ||
Width 50mm | ||
Standards/Approvals IEC 61326-1 | ||
Weight 775g | ||
- COO (Country of Origin):
- GB
Megger MIT480 mk2 Series Insulation & Continuity Testers
MIT480 mk2 Series insulation & continuity testers replace the original MIT480 range. Designed for the Telecommunication and Cable testing markets. The tester features a redesigned case, back-stand and 6 cell battery compartment with separate fuse access.
Features and Benefits
Insulation testing up to 500 V and 100 GΩ range in a hand held instrument
Three wire connection for tip, ring and earth connection
Gated access to 500 V to prevent accidental damage
Adjustable insulation test voltage from 10 V to 500 V
New case design with optional magnetic hanging strap
600 C TRMS AC and DC voltage measurement
Live circuit detection and protection
Timed Testing: Automatically test to a time limit
Flexible silicone test leads prevent measurement errors on GΩ ranges above 5 GΩ
CAT IV 600 V
IP54 Rated
ABS Housing
Bluetooth® and software available on MIT485/2
Supplied with
Silicone test lead set, SP5 switched probe, AA Batteries x 6, hard carry case and information CD
Related links
- Fluke 1507 Insulation Tester 1000 V Max, 10 GΩ CAT IV
- Megger MIT430 2 Insulation Tester 1000 V Max CAT IV
- Megger MIT410 2 Insulation Tester 1000 V Max CAT IV
- Megger Insulation Tester 2500 V Max, 200 GΩ CAT IV
- RS PRO IIT1500 Insulation Tester 1000 V Max, 200 GΩ CAT IV
- Megger Insulation & Continuity Tester 1000 V Max CAT III
- Gossen Metrawatt M550S Insulation Tester 1000 V Max, 999 GΩ Flat Countersunk
- Megger Insulation Tester 200 GΩ CAT IV
