Megger Insulation Resistance Tester, 250 V Min, 5 kV Max, 30 TΩ CAT IV
- RS Stock No.:
- 718-504
- Mfr. Part No.:
- 1016-082
- Brand:
- Megger
This image is representative of the product range
Subtotal (1 unit)*
$7,259.15
(exc. GST)
$7,985.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 January 2027
Units | Per unit |
|---|---|
| 1 + | $7,259.15 |
*price indicative
- RS Stock No.:
- 718-504
- Mfr. Part No.:
- 1016-082
- Brand:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Resistance Tester | |
| Maximum Test Voltage | 5kV | |
| Minimum Test Voltage | 250V | |
| Display Type | Colour Display Screen | |
| Test Current | 3mA | |
| Battery Type | 10.8 V, Lithium-ion | |
| Power Source | Mains Supply | |
| Battery Life | 6h | |
| Minimum Operating Temperature | -20°C | |
| Plug Type | Australia | |
| Insulation Testing Resistance | 30TΩ | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Height | 181mm | |
| Width | 285mm | |
| Standards/Approvals | IEC 61010-031:2008 | |
| Length | 315mm | |
| Weight | 4.5kg | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Insulation Tester | ||
Tester Type Insulation Resistance Tester | ||
Maximum Test Voltage 5kV | ||
Minimum Test Voltage 250V | ||
Display Type Colour Display Screen | ||
Test Current 3mA | ||
Battery Type 10.8 V, Lithium-ion | ||
Power Source Mains Supply | ||
Battery Life 6h | ||
Minimum Operating Temperature -20°C | ||
Plug Type Australia | ||
Insulation Testing Resistance 30TΩ | ||
Maximum Operating Temperature 50°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Height 181mm | ||
Width 285mm | ||
Standards/Approvals IEC 61010-031:2008 | ||
Length 315mm | ||
Weight 4.5kg | ||
- COO (Country of Origin):
- GB
Related links
- Megger Insulation Resistance Tester 5000 V Max, 20 TΩ CAT IV
- Megger Insulation Resistance Tester 5000 V Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 15000 V Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 10000 V Max, 30 TΩ CAT IV
- Megger Insulation Tester 5000 V Max, 20 TΩ
- Megger Insulation & Continuity Tester 1000 V Max CAT III
- Fluke 1535/APAC Insulation Resistance Tester 2500 V Max, 500 GΩ CAT IV
- Fluke 1550C Insulation Tester 5000 V Max CAT III
