Megger Advanced PAT, 1 kV Min, 15 kV Max, 30 TΩ CAT IV

This image is representative of the product range

Subtotal (1 unit)*

$12,692.27

(exc. GST)

$13,961.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,692.27

*price indicative

RS Stock No.:
718-512
Mfr. Part No.:
1016-099
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Product Type

Insulation Tester

Tester Type

Advanced PAT

Minimum Test Voltage

1kV

Maximum Test Voltage

15kV

Display Type

Colour Display Screen

Test Current

6mA

Battery Type

Lithium-ion

Power Source

Battery

Battery Life

4.5h

Plug Type

UK

Insulation Testing Resistance

30TΩ

Minimum Operating Temperature

-20°C

Safety Category Level

CAT IV

Safety Category Voltage

1kV

Maximum Operating Temperature

50°C

Width

305mm

Standards/Approvals

IEC 61010-1

Length

360mm

Height

194mm

Weight

6.3kg

COO (Country of Origin):
GB
The Megger Insulation Resistance Tester is engineered to deliver precise measurement and maximum safety in electrical testing. With RE<gt/>Act mode for enhanced accuracy and a PI predictor function, it ensures reliable diagnostics in critical applications. Its intuitive colour display provides unbeatable viewing angles, even in extreme environments, while the dual-case design offers superior protection against knocks, drops, moisture, and dust.

Safety rated up to CAT IV 1000 volts to 3000 meters for high-level protection

Operates from battery or AC mains supply with Rapid charge Li-ion battery for flexibility

Case lids with Velcro-on pouches keep leads secure and removable lids allow improved access to terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy