Gossen Metrawatt M550S Insulation Tester, 50 V Min, 1000 V Max, 999 GΩ Flat Countersunk
- RS Stock No.:
- 645-138
- Mfr. Part No.:
- M550S
- Brand:
- Gossen Metrawatt
This image is representative of the product range
Subtotal (1 unit)*
$3,499.74
(exc. GST)
$3,849.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $3,499.74 |
*price indicative
- RS Stock No.:
- 645-138
- Mfr. Part No.:
- M550S
- Brand:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Model Number | M550S | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 50V | |
| Maximum Test Voltage | 1000V | |
| Display Type | Backlight | |
| Battery Type | Alkaline manganese per IEC LR14 or rechargeable batteries (NiMH, 1.5 V migNon-cell (size AA) | |
| Power Source | 8 Batteries (1.5 V AA) | |
| Minimum Operating Temperature | -10°C | |
| Insulation Testing Resistance | 999GΩ | |
| Safety Category Voltage | 1000V | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Level | Flat Countersunk | |
| Standards/Approvals | EN 1081, IEC/EN 61557, VDE 0470-1, IEC/EN 61010-1, DIN EN 61326-1, EN 60529, VDE 0413 | |
| Length | 225mm | |
| Height | 140mm | |
| Width | 130mm | |
| Weight | 1.5kg | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Model Number M550S | ||
Product Type Insulation Tester | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 50V | ||
Maximum Test Voltage 1000V | ||
Display Type Backlight | ||
Battery Type Alkaline manganese per IEC LR14 or rechargeable batteries (NiMH, 1.5 V migNon-cell (size AA) | ||
Power Source 8 Batteries (1.5 V AA) | ||
Minimum Operating Temperature -10°C | ||
Insulation Testing Resistance 999GΩ | ||
Safety Category Voltage 1000V | ||
Maximum Operating Temperature 50°C | ||
Safety Category Level Flat Countersunk | ||
Standards/Approvals EN 1081, IEC/EN 61557, VDE 0470-1, IEC/EN 61010-1, DIN EN 61326-1, EN 60529, VDE 0413 | ||
Length 225mm | ||
Height 140mm | ||
Width 130mm | ||
Weight 1.5kg | ||
- COO (Country of Origin):
- DE
Related links
- Megger Insulation Tester 1000 V Max, 100 Ω CAT IV
- RS PRO IIT1500 Insulation Tester 1000 V Max, 200 GΩ CAT IV
- Fluke 1507 Insulation Tester 1000 V Max, 10 GΩ CAT IV
- Chauvin Arnoux CA 6541 Insulation & Continuity Tester 1000 V Max, 4 TΩ CAT III
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1000 V Max CAT IV
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1000 V Max, 200 GΩ CAT IV
- Megger Insulation Tester 2500 V Max, 200 GΩ CAT IV
- GW Instek GPT-9503 Insulation Tester 6000 V Max CAT II, CAT III
