RS PRO 2491X Series Yellow Hook Up Wire, 20 AWG, 16 x 200 μm, 200 μm core strands, 100 m, PVC
- RS Stock No.:
- 361-636
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$111.95
(exc. GST)
$123.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | $111.95 | $1.12 |
| 25 - 124 | $110.46 | $1.105 |
| 125 + | $90.89 | $0.909 |
*price indicative
- RS Stock No.:
- 361-636
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 20AWG | |
| Core Strands | 16 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Cable Type | Equipment Wire, Unshielded | |
| Jacket Material | PVC | |
| Standards/Approvals | BS 6004, RoHS Compliant | |
| Sub Type | 2491X | |
| Minimum Operating Temperature | -15°C | |
| Series | 2491X | |
| Size of Strands | 200μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 20AWG | ||
Core Strands 16 x 200 μm | ||
Cable Length 100m | ||
Voltage 500V | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
Cable Type Equipment Wire, Unshielded | ||
Jacket Material PVC | ||
Standards/Approvals BS 6004, RoHS Compliant | ||
Sub Type 2491X | ||
Minimum Operating Temperature -15°C | ||
Series 2491X | ||
Size of Strands 200μm | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- GB
RS Pro Hook Up Wire - 100 m Length
Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Various colours to choose from, including red, blue and green
• Sizes range from 0.5 mm² CSA/22 AWG up to 2.5 mm² CSA/14 AWG
• Variety of conductors, including - BS6004, Class 5 and Plain annealed
• Supplied on a 100 m reel
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
What is hook up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid core interior of their wire.
Note
The RS Brand range of products has been certified by engineers as offering comparable quality to that of leading brands without the premium price tag
Approvals
BASEC
Standards
BS EN 50525-2-31
Related links
- RS PRO H05V-K Series Green 20 AWG 100 m, Polyvinyl Chloride
- RS PRO H05V-K Series Red Hook Up Wire 16 Polyvinyl Chloride
- RS PRO H05V-K Series Blue Hook Up Wire 16 Polyvinyl Chloride
- RS PRO H05V-K Series Brown Equipment Wire 16 Polyvinyl Chloride
- RS PRO H05V-K Series White Hook Up Wire 16 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO H05V-K Series Yellow Equipment Wire 24 Polyvinyl Chloride
- RS PRO H05V-K Series Yellow 17 AWG 100 m, Polyvinyl Chloride
- RS PRO H05V-K Series Yellow Equipment Wire 32 Polyvinyl Chloride
