RND RND 475 Series Blue 2.5 mm² Hook Up Wire, 14 AWG, 100 m, Low Smoke Zero Halogen, RND 475-00216

Subtotal (1 reel of 100 metres)*

$175.34

(exc. GST)

$192.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$175.34$1.753

*price indicative

RS Stock No.:
492-573
Distrelec Article No.:
300-45-486
Mfr. Part No.:
RND 475-00216
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cross Sectional Area

2.5mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

14AWG

Cable Length

100m

Voltage

750V

Maximum Operating Temperature

90°C

Conductor Material

Copper

Standards/Approvals

BS EN 60228

Cable Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

-25°C

Sub Type

Unshielded

Fire Behaviour

Halogen Free, Low Smoke Halogen Free

Series

RND 475

COO (Country of Origin):
TR
The RND stranded copper cable with LSZH insulation offers unparalleled safety and durability for various applications. Engineered for enhanced performance, it is perfect for those who prioritise reliable connectivity without compromising on safety. Designed for environments demanding high-quality wiring solutions, this cable ensures minimal environmental impact, thanks to its halogen-free materials. With a robust construction that withstands temperatures ranging from -25 to +90 °C, it meets stringent industry standards while accommodating a diverse range of uses. Additionally, the outer sheath provides excellent resistance to wear and tear, ensuring longevity and peace of mind for users across multiple sectors.

Unshielded construction allows for versatile application in indoor settings

Widely certified, aligning with industry standards for added assurance

Available in multiple colours for effective cable management and identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy