RND RND 475 Series Green/Yellow 0.5 mm² Hook Up Wire, 20 AWG, 100m, LSZH Insulation, RND 475-00170
- RS Stock No.:
- 492-589
- Mfr. Part No.:
- RND 475-00170
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100
$60.60
(exc. GST)
$66.66
(inc. GST)
- RS Stock No.:
- 492-589
- Mfr. Part No.:
- RND 475-00170
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | Green/Yellow | |
| Cable Shape | Stranded | |
| American Wire Gauge | 20 AWG | |
| Length | 100m | |
| Insulation Material | LSZH | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour Green/Yellow | ||
Cable Shape Stranded | ||
American Wire Gauge 20 AWG | ||
Length 100m | ||
Insulation Material LSZH | ||
Series RND 475 | ||
- COO (Country of Origin):
- TR
The RND Stranded Wire is designed for versatility in internal wiring applications, providing a reliable solution that meets the demands of modern appliances. Crafted from high-quality copper, it features LSZH insulation that ensures safety in various environments by producing no corrosive gases when burnt. Its flexibility allows for easier installation, making it ideal for usage in pipes or ducts. With a maximum operating temperature of 90°C, this wire is built to perform under pressure, ensuring durability and longevity. Customers can trust in its compliance with stringent standards, as it adheres to BS EN 60228, signifying its quality and reliability. Whether you're a professional installer or a DIY enthusiast, this product promises to meet your wiring needs efficiently and safely.
Rated for 300/500 V, making it suitable for various electrical applications
Available in multiple colours to facilitate easy identification and installation
Available in multiple colours to facilitate easy identification and installation
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RND RND 475 Series Orange 0.5 mm² Hook Up Wire 100m RND 475-00175
- RND RND 475 Series Green 0.75 mm² Hook Up Wire 100m RND 475-00107
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100m RND 475-00500
- RND RND 475 Series Brown 0.5 mm² Hook Up Wire 1 PVC Insulation, RND 475-00837
- Helukabel Red 1.5 mm² Hook Up Wire 100m 51772
- Helukabel Black 2.5 mm² Hook Up Wire 100m 51777
- Helukabel Black 6 mm² Hook Up Wire 100m 51795
- Helukabel H05Z-K Series Orange 0.5 mm² Hook Up Wire 100m 52946












