RND RND 475 Series Yellow 0.5 mm² Hook Up Wire, 20 AWG, 1 x 1 mm, 1 mm core strands, 100 m, PVC, RND 475-00833

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
492-057
Distrelec Article No.:
301-87-269
Mfr. Part No.:
RND 475-00833
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cross Sectional Area

0.5mm²

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

20AWG

Core Strands

1 x 1mm

Cable Length

100m

Voltage

900V

Outside Diameter

1.4mm

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Cable Type

Single Core

Minimum Operating Temperature

30°C

Sub Type

General Wiring

Standards/Approvals

VDE 0812/9.72

Jacket Material

PVC

Fire Behaviour

EN

Series

RND 475

Size of Strands

1mm

Number of Strands

1

COO (Country of Origin):
DE
The RND Hook Up Wire stands as a reliable choice for various electrical applications, seamlessly blending performance with versatility. Designed with a robust tinned copper conductor, this wire ensures excellent conductivity while resisting the effects of oils, varnishes, and gasoline. Whether you are working on communication technology or general wiring projects, this wire offers the perfect balance of durability and flexibility. With its PVC insulation, it adheres to stringent VDE standards, making it suitable for both static and dynamic environments. This wire's resilience, combined with a sleek design that is available in vibrant colours, ensures that it not only performs well but is also visually appealing. The easy-to-handle reel packaging simplifies installation and storage, making it an ideal choice for professionals and DIY enthusiasts alike.

Lightweight design facilitates easier handling and installation

Compliant with strict safety standards, ensuring reliable performance

Suitable for a broad range of applications across multiple industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy