RND RND 475 Series Blue 4 mm² Hook Up Wire, 12 AWG, 100 m, Low Smoke Zero Halogen, RND 475-00228
- RS Stock No.:
- 490-473
- Distrelec Article No.:
- 300-45-498
- Mfr. Part No.:
- RND 475-00228
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$623.69
(exc. GST)
$686.06
(inc. GST)
- RS Stock No.:
- 490-473
- Distrelec Article No.:
- 300-45-498
- Mfr. Part No.:
- RND 475-00228
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 4mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 12AWG | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Cable Type | Stranded | |
| Standards/Approvals | BS EN 60228 | |
| Minimum Operating Temperature | -25°C | |
| Sub Type | Unshielded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Fire Behaviour | Halogen Free, Low Smoke Halogen Free | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 4mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 12AWG | ||
Cable Length 100m | ||
Voltage 750V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Cable Type Stranded | ||
Standards/Approvals BS EN 60228 | ||
Minimum Operating Temperature -25°C | ||
Sub Type Unshielded | ||
Jacket Material Low Smoke Zero Halogen | ||
Fire Behaviour Halogen Free, Low Smoke Halogen Free | ||
Series RND 475 | ||
- COO (Country of Origin):
- TR
The RND stranded wire is crafted specifically for optimal performance in various electrical applications. Engineered with copper conductors and enclosed in an LSZH (Low Smoke Zero Halogen) sheath, this product stands out for its fire safety, ensuring minimal smoke and toxic emissions when exposed to heat. This cable is particularly suitable for installations in confined spaces where safety is paramount. It is designed to operate efficiently under a wide temperature range and is suitable for a range of voltages, making it an excellent choice for both residential and commercial use. Additionally, its various colour options allow for easy identification and organisation within electrical systems, ensuring a neat and professional installation.
High flexibility makes it suitable for various applications
Wide temperature range supports diverse environmental conditions
Multiple colour options aid in visual identification during installation
Related links
- RND RND 475 Series Blue 2.5 mm² Hook Up Wire 100 m RND 475-00216
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100 m RND 475-00204
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 100 m RND 475-00174
- RND RND 475 Series Yellow 0.75 mm² Hook Up Wire 100 m RND 475-00186
- RND RND 475 Series Purple 2.5 mm² Hook Up Wire 100 m RND 475-00225
- RND CY Control Cable 0.75mm² 18 AWG 50 m, Grey Low Smoke Zero Halogen Sheath
- RND RND 475 Series Blue 0.5 mm² Hook Up Wire 100 m RND 475-00582
- RND RND 475 Control Cable 0.75 mm² Unscreened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG

