RND RND 475 Series Purple 2.5 mm² Hook Up Wire, 14 AWG, 100 m, Low Smoke Zero Halogen, RND 475-00225
- RS Stock No.:
- 490-483
- Distrelec Article No.:
- 300-45-495
- Mfr. Part No.:
- RND 475-00225
- Brand:
- RND
Subtotal (1 reel of 100 metres)*
$175.34
(exc. GST)
$192.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $175.34 | $1.753 |
*price indicative
- RS Stock No.:
- 490-483
- Distrelec Article No.:
- 300-45-495
- Mfr. Part No.:
- RND 475-00225
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.5mm² | |
| Jacket Colour | Purple | |
| American Wire Gauge | 14AWG | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Standards/Approvals | BS EN 60228 | |
| Minimum Operating Temperature | -25°C | |
| Cable Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Fire Behaviour | Halogen Free, Low Smoke Halogen Free | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.5mm² | ||
Jacket Colour Purple | ||
American Wire Gauge 14AWG | ||
Cable Length 100m | ||
Voltage 750V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Standards/Approvals BS EN 60228 | ||
Minimum Operating Temperature -25°C | ||
Cable Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Fire Behaviour Halogen Free, Low Smoke Halogen Free | ||
Series RND 475 | ||
- COO (Country of Origin):
- TR
The RND Stranded Wire is designed for superior performance and reliability in various electrical applications. With its LSZH insulation, this product ensures minimal emission of toxic gases in case of fire, making it an optimal choice for environments that prioritise safety. The use of copper conductors enhances conductivity and durability, aimed at providing a robust solution for both domestic and commercial setups. Available in various colours, this cable not only meets high safety standards, including BS EN 60228, but also offers flexibility in compliance with different wiring requirements. Its robust construction supports a wide temperature range, making it suitable for a variety of operating conditions. This product embodies a combination of quality, safety, and practicality, tailored for today's demanding electrical installations.
Rated for a voltage of 450/750 V for reliable performance
Comprehensive temperature range supports varied operational environments
Available in multiple colours for coding and identification purposes
Original packaging options enhance user convenience
Related links
- RND RND 475 Series Blue 2.5 mm² Hook Up Wire 100 m RND 475-00216
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100 m RND 475-00204
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 100 m RND 475-00174
- RND RND 475 Series Blue 4 mm² Hook Up Wire 100 m RND 475-00228
- RND RND 475 Series Yellow 0.75 mm² Hook Up Wire 100 m RND 475-00186
- RND CY Control Cable 0.75mm² 18 AWG 50 m, Grey Low Smoke Zero Halogen Sheath
- RND RND 475 Control Cable 1 mm² Unscreened Grey Low Smoke Zero Halogen (LSZH) Sheath, 17 AWG
- RND RND 475 Control Cable 0.75 mm² Unscreened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
