RND RND 475 Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 100 m, Low Smoke Zero Halogen, RND 475-00186

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$111.95

(exc. GST)

$123.14

(inc. GST)

RS Stock No.:
492-483
Distrelec Article No.:
300-45-456
Mfr. Part No.:
RND 475-00186
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Hook Up Wire

Cross Sectional Area

0.75mm²

Jacket Colour

Yellow

American Wire Gauge

18AWG

Cable Length

100m

Outside Diameter

2.9mm

Voltage

500V

Maximum Operating Temperature

90°C

Conductor Material

Copper

Cable Type

Stranded

Minimum Operating Temperature

-25°C

Standards/Approvals

BS EN 60228

Jacket Material

Low Smoke Zero Halogen

Sub Type

Unshielded

Fire Behaviour

Halogen Free

Series

RND 475

COO (Country of Origin):
TR
The RND Stranded Wire is engineered for reliability and performance, specifically designed to meet the demanding requirements of internal appliance wiring. Its halogen-free insulation ensures safety and compliance in environments susceptible to flame or heat, while the copper conductor guarantees excellent conductivity and flexibility. Serving a multitude of applications, this wire’s robust construction is ideal for use in both pipes and ducts, effectively handling maximum operating temperatures of up to 90°C. Whether for industrial or domestic use, you can trust this product to deliver a secure connection without the worry of emitting corrosive gases when burned.

Ideal for installation in pipes or ducts, accommodating various applications

Provides peace of mind by producing no harmful gases when burnt

Available in a range of colours for easy identification and organisation

Suitable for a wide variety of internal wiring tasks in appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy