RND RND 475 Control Cable, 4 Cores, 0.75mm² 18 AWG, Screened, 50 m, Grey Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 491-877
- Distrelec Article No.:
- 301-30-846
- Mfr. Part No.:
- RND 475-00789
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-877
- Distrelec Article No.:
- 301-30-846
- Mfr. Part No.:
- RND 475-00789
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Control Cable | |
| Series | RND 475 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | LSZH | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Control Cable | ||
Series RND 475 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour LSZH | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- TR
The RND Control Cable offers a versatile solution for various applications, featuring a shielded design to ensure reliable performance in demanding environments. With its robust construction, this cable is tailored for both dry and damp settings, making it an ideal choice for instrumentation and control equipment. Designed with flexibility in mind, it supports free movement without tensile load, ensuring longevity and optimal functionality. The low smoke zero halogen (LSZH) insulation further enhances safety and compliance in sensitive areas. Suitable for continuous use in production lines, this cable not only shields against external interference but also ensures efficient data transmission.
Class 5 flexible plain copper wires enhance conductivity and durability
Shielded construction protects against external electrical interference
LSZH insulation guarantees low emission of harmful gases in case of fire
Suitable for both ambient and wet environments expands usage possibilities
Designed for flexible applications allows for unrestricted movement
Ultra lightweight design enables easy handling and installation
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RND YY Control Cable 2.5mm² 12 AWG 50 m, Grey Low Smoke Zero Halogen Sheath
- RND RND 475 Control Cable 0.75 mm² Screened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- RND RND 475 Control Cable 0.75 mm² Screened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- RND RND 475 Control Cable 1 mm² Unscreened Grey Low Smoke Zero Halogen (LSZH) Sheath, 17 AWG
- RND RND 475 Control Cable 0.75 mm² Unscreened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- Lapp CY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Zero Halogen Sheath
- Lapp CY Control Cable 1.5 mm² CSA 16 AWG 50 m, Grey Zero Halogen Sheath
- Lapp CY Control Cable 1 mm² CSA 17 AWG 50 m, Grey Zero Halogen Sheath










