Elesa Matt Polyamide Barrel with a Lift Off Pin, Screw Fixing, 64 mm x 14.5mm x 21 mm
- RS Stock No.:
- 268-7733
- Mfr. Part No.:
- 426111
- Brand:
- Elesa
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$161.06
(exc. GST)
$177.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $16.106 | $161.06 | - |
| 50 - 90 | $15.30 | $153.00 | 5% |
| 100 - 290 | $14.494 | $144.94 | 10% |
| 300 + | $13.529 | $135.29 | 16% |
*price indicative
- RS Stock No.:
- 268-7733
- Mfr. Part No.:
- 426111
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Polyamide | |
| Product Type | Barrel Hinge | |
| Hinge Type | Barrel | |
| Length | 64mm | |
| Closing Type | Free Swinging | |
| Width | 14.5mm | |
| Thickness | 21mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Polyamide | ||
Product Type Barrel Hinge | ||
Hinge Type Barrel | ||
Length 64mm | ||
Closing Type Free Swinging | ||
Width 14.5mm | ||
Thickness 21mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- IT
The Elesa 426111 CFN series is a in line lift off hinges. It is designed to adjust the misalignments between the door and the frame.
Rotating pin
Pin has an octagonal slot
Related links
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 70 mm x 14.5 mm
- Elesa Matt Polyamide Pin with a Fixed Pin 60 mm x 70mm x 14.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 65 mm x 64 mm x 23 mm
- Elesa Matt Polyoxymethylene Friction 63.5 mm x 56.5 mm x 21 mm
- Elesa Matt Polypropylene Hinge Pin with a Fixed Pin 65 mm x 64 mm x 21.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114 mm x 16 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 102 mm x 80 mm x 20.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 5 mm x 50 mm x 11.5 mm
