RS PRO Matt Stainless Steel, Glass Reinforced Nylon Polyamide Butt with a Fixed Pin, Screw Fixing, 40 mm x 40mm x 5.2 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$25.31

(exc. GST)

$27.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$25.31$12.655-
5 - 9$24.02$12.015%
10 - 39$22.80$11.409%
40 - 199$21.67$10.83514%
200 +$20.61$10.30518%

*price indicative

RS Stock No.:
770-3015
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Stainless Steel, Glass Reinforced Nylon Polyamide

Product Type

Butt Hinge

Hinge Type

Butt

Length

40mm

Closing Type

Free Swinging

Width

40mm

Thickness

5.2mm

Fixing Method

Screw

Pin Style

Fixed

Finish

Matt

Holes per Leaf

2

Standards/Approvals

No

Pin Diameter

4mm

COO (Country of Origin):
FR

RS PRO Butt Hinge Screw, 40 mm x 40 mm x 5.2 mm


Install a door or window simply and effectively with this RS PRO butt hinge. You can screw it in place on a frame to allow your door or window to close smoothly, thanks to its free-swinging movement and rotation of up to 270°.

The hinge has countersunk holes that allow the screws to sit level with the plane, which means they're less likely to cause damage. The lack of protruding screws and the matte black colour provide a clean look.

The product's pins are made from a high-quality 304 stainless steel material, which is strong and corrosion-resistant for improved reliability. The hinge is also composed of 30% glass-reinforced PA (polyamide) to make it more lightweight while increasing its durability. You can use it for internal and external doors, as well as cabinets and windows.

Features and Benefits


• Free-swinging closing type

• Screw fixing method

• Butt hinge type

• Length of 40 mm

• Width of 40 mm

• Thickness of 5.2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy