Elesa Matt Polyamide Hinge Pin with a Fixed Pin, Screw Fixing, 36 mm x 114mm x 16 mm
- RS Stock No.:
- 330-826
- Mfr. Part No.:
- 423941
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$304.40
(exc. GST)
$334.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $304.40 | $30.44 |
*price indicative
- RS Stock No.:
- 330-826
- Mfr. Part No.:
- 423941
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Polyamide | |
| Product Type | Hinge | |
| Hinge Type | Hinge Pin | |
| Length | 36mm | |
| Closing Type | Free Swinging | |
| Width | 114mm | |
| Thickness | 16mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Polyamide | ||
Product Type Hinge | ||
Hinge Type Hinge Pin | ||
Length 36mm | ||
Closing Type Free Swinging | ||
Width 114mm | ||
Thickness 16mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Technopolymer hinges for profiles are engineered for robust and versatile use with aluminium profiles ranging from 30 to 60 mm. These hinges are constructed from glass fibber reinforced polyamide based technopolymer, available in black or grey matte finishes, offering high mechanical strength and resistance to wear. They feature nickel plated steel rotating pins and are designed with pass through holes for M6 countersunk head screws, facilitating straightforward installation.
RoHS compliant
Can be used with profiles from 30 up to 60 mm
Also combining different dimensions
Related links
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 84 mm x 16 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 49.5 mm x 48 mm x 8 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 40 mm x 40 mm x 9 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 96.5 mm x 97.5 mm x 35 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 50 mm x 50 mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60 mm x 8.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 65 mm x 63 mm x 21.5 mm
