Pinet Nickel Plated Steel Butt with a Lift Off Pin, Screw Fixing, 50 mm x 30mm x 1.2 mm
- RS Stock No.:
- 293-7819
- Mfr. Part No.:
- 14-7-3394
- Brand:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$37.20
(exc. GST)
$40.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $7.44 | $37.20 |
| 25 - 45 | $7.31 | $36.55 |
| 50 - 195 | $7.176 | $35.88 |
| 200 + | $7.006 | $35.03 |
*price indicative
- RS Stock No.:
- 293-7819
- Mfr. Part No.:
- 14-7-3394
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 30mm | |
| Thickness | 1.2mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 30mm | ||
Thickness 1.2mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
Pin Diameter 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Concealed Nickel Plated Steel Hinge
Drilled lift off hinge
All hinges come with separate plugs to conceal fixings
Small has 4 holes, large has 6 holes
Nickel plated steel
Material thickness 1.2mm
C'sk fixing holes
Related links
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 30 mm x 40 mm x 1.2 mm
- Pinet Nickel Plated Steel Concealed with a Barrel Pin 50 mm x 30 mm x 1.2 mm
- Pinet Nickel Plated Steel Lift Off with a Lift Off Pin 8 mm x 50 mm x 1.5 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 8 mm x 50 mm x 1.5 mm
- Pinet Nickel Steel Concealed with a Barrel Pin 30 mm x 40 mm x 1.2 mm
- Pinet Raw Stainless Steel Butt with a Barrel Pin 50 mm x 40 mm x 1.2 mm
- Pinet Steel Stainless Steel Butt with a Barrel Pin 50 mm x 40 mm x 1.2 mm
- Pinet Zinc Plated Steel Butt with a Barrel Pin 5 mm x 4 mm x 1.2 mm
