Pinet Raw Steel Pin with a Barrel Pin, Screw Fixing, 40 mm x 30mm x 3 mm
- RS Stock No.:
- 917-4371
- Mfr. Part No.:
- 12-1-3866
- Brand:
- Pinet
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.84
(exc. GST)
$10.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $4.92 | $9.84 | - |
| 20 - 38 | $4.885 | $9.77 | - |
| 40 - 158 | $4.805 | $9.61 | 2% |
| 160 + | $4.705 | $9.41 | 4% |
*price indicative
- RS Stock No.:
- 917-4371
- Mfr. Part No.:
- 12-1-3866
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Hinge Leaf | |
| Hinge Type | Pin | |
| Closing Type | Free Swinging | |
| Length | 40mm | |
| Width | 30mm | |
| Thickness | 3mm | |
| Fixing Method | Screw | |
| Pin Style | Barrel | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Hinge Leaf | ||
Hinge Type Pin | ||
Closing Type Free Swinging | ||
Length 40mm | ||
Width 30mm | ||
Thickness 3mm | ||
Fixing Method Screw | ||
Pin Style Barrel | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- FR
Pinet Steel Lift-Off Modular Pin Hinge
Related links
- Pinet Raw Steel Leaf with a Barrel Pin 40 mm x 80 mm x 3 mm
- Pinet Raw Steel Leaf with a Barrel Pin 40 mm x 50 mm x 3 mm
- Pinet Raw Steel Butt with a Knuckle Pin 8 mm x 50 mm x 3 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 30 mm x 3 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 80 mm x 3 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 3 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 40 mm x 4 mm x 2 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin 2.04 m x 35 mm x 1 mm
