Elesa Matt Polyamide Butt with a Loose Pin Pin, Screw Fixing, 60 mm x 70mm x 14.5 mm
- RS Stock No.:
- 268-7728
- Mfr. Part No.:
- 425812 Elesa
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.47
(exc. GST)
$37.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $34.47 |
| 5 - 9 | $32.73 |
| 10 - 29 | $31.03 |
| 30 + | $28.96 |
*price indicative
- RS Stock No.:
- 268-7728
- Mfr. Part No.:
- 425812 Elesa
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Polyamide | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 60mm | |
| Closing Type | Free Swinging | |
| Width | 70mm | |
| Thickness | 14.5mm | |
| Fixing Method | Screw | |
| Pin Style | Loose Pin | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Polyamide | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 60mm | ||
Closing Type Free Swinging | ||
Width 70mm | ||
Thickness 14.5mm | ||
Fixing Method Screw | ||
Pin Style Loose Pin | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- IT
The Elesa 425812 Elesa CFMQ series are hinges are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Polyamide Pin with a Fixed Pin 60 mm x 70mm x 14.5 mm
- Elesa Matt Polyamide Barrel with a Lift Off Pin 64 mm x 14.5 mm x 21 mm
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60 mm x 8.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 90 mm x 15 mm
- Elesa Matt Polyamide Friction with a Fixed Pin 96.5 mm x 97.5 mm x 35 mm
