Pinet White, Natural, Black, Transparent, Grey Polypropylene Flex with a Removable Pin Pin, 38.1 mm x 25.4mm x 2 mm
- RS Stock No.:
- 330-8335
- Mfr. Part No.:
- 54-A-3008
- Brand:
- Pinet
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$31.60
(exc. GST)
$34.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 16 | $7.90 | $31.60 | - |
| 20 - 36 | $7.768 | $31.07 | 1% |
| 40 - 156 | $7.633 | $30.53 | 3% |
| 160 + | $7.445 | $29.78 | 5% |
*price indicative
- RS Stock No.:
- 330-8335
- Mfr. Part No.:
- 54-A-3008
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Polypropylene | |
| Product Type | Flex Hinge | |
| Hinge Type | Flex | |
| Closing Type | Free Swinging | |
| Length | 38.1mm | |
| Width | 25.4mm | |
| Thickness | 2mm | |
| Pin Style | Removable Pin | |
| Finish | White, Natural, Black, Transparent, Grey | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Polypropylene | ||
Product Type Flex Hinge | ||
Hinge Type Flex | ||
Closing Type Free Swinging | ||
Length 38.1mm | ||
Width 25.4mm | ||
Thickness 2mm | ||
Pin Style Removable Pin | ||
Finish White, Natural, Black, Transparent, Grey | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 5mm | ||
RoHS Status: Exempt
Plastic Flex Hinges
Perfect for metal, wood or plastic surfaces and may be used with screws, nails, staples or rivets
Tested to over 69 million cycles and actually become stronger the more you flex them
Note
For light load applications only - user to determine suitability before use.
Related links
- Pinet Steel Polypropylene Flex with a Removable Pin Pin, 25.4 mm x 76.2 mm x 3.2 mm
- RS PRO White ABS Handheld Enclosure Integral Battery Compartment 116.8 mm x 25.4 mm x, 69.9 mm
- Pactec JM Series White ABS Handheld Enclosure Integral Battery Compartment 101.1 mm x 25.4 mm x, 61 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clip 25.4mm x 25.4 mm
- Panduit Natural White Adhesive Cable Tie Mount 4.8 mm x 25.4mm x 25.4 mm
- Brady Transparent 25.4 mm Width 38.1 mm
- Brady White 25.4 mm Width 38.1 mm
- Norton Coarse/Fine Rectangular Sharpening Stone, 203.2 mm x 50.8mm x 25.4 mm
