Elesa Matt Polyamide Butt with a Fixed Pin, Screw Fixing, 102 mm x 80mm x 20.5 mm
- RS Stock No.:
- 268-7719
- Mfr. Part No.:
- 425202
- Brand:
- Elesa
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$288.03
(exc. GST)
$316.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $28.803 | $288.03 | - |
| 50 - 90 | $27.362 | $273.62 | 5% |
| 100 - 290 | $25.921 | $259.21 | 10% |
| 300 + | $24.195 | $241.95 | 15% |
*price indicative
- RS Stock No.:
- 268-7719
- Mfr. Part No.:
- 425202
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Butt Hinge | |
| Material | Polyamide | |
| Hinge Type | Butt | |
| Length | 102mm | |
| Closing Type | Free Swinging | |
| Width | 80mm | |
| Thickness | 20.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Butt Hinge | ||
Material Polyamide | ||
Hinge Type Butt | ||
Length 102mm | ||
Closing Type Free Swinging | ||
Width 80mm | ||
Thickness 20.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa 425202 CFL series are hinges are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Polyamide Butt with a Fixed Pin 102 mm x 80 mm x 20.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114 mm x 16 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 5 mm x 50 mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 49.5 mm x 48 mm x 8 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 5 mm x 69.5 mm x 19.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 84 mm x 16 mm
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 70 mm x 14.5 mm
