Elesa Matt Polyamide Butt with a Fixed Pin, Screw Fixing, 65 mm x 64mm x 23 mm

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$250.44

(exc. GST)

$275.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$25.044$250.44-
50 - 90$23.789$237.895%
100 - 290$22.534$225.3410%
300 +$21.034$210.3416%

*price indicative

RS Stock No.:
268-7708
Mfr. Part No.:
422231
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

Polyamide

Product Type

Butt Hinge

Hinge Type

Butt

Length

65mm

Closing Type

Free Swinging

Width

64mm

Thickness

23mm

Fixing Method

Screw

Pin Style

Fixed

Finish

Matt

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa 422231 CFA series are hinges made up of a single body with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.

High-resilience

Ensure perfect positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy