Transcend M.2 512 GB Internal SSD

Subtotal (1 unit)*

$1,202.47

(exc. GST)

$1,322.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,202.47

*price indicative

RS Stock No.:
682-765
Mfr. Part No.:
TS512GMTS560TI-VS1
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Product Type

SSD

Memory Size

512GB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

42mm

Height

3.58mm

Width

22mm

Standards/Approvals

UKCA

COO (Country of Origin):
TW

Transcend SSD, 512GB Capacity, M.2 Form Factor - TS512GMTS560TI-VS1


This SSD is a Compact internal storage device designed for industrial and embedded systems that require solid-state reliability in constrained spaces. It operates over a broad temperature range and connects via a SATA III 6Gb/s Interface in an M.2 form factor, providing non-volatile storage suitable for tasks where endurance and environmental tolerance are important.

Features and Benefits:


• 512GB capacity for increased data retention and workload handling
• 3D NAND architecture for improved storage density and endurance
• SATA III 6Gb/s Interface for steady sequential transfer performance
• Industrial-grade design enabling use in demanding operating conditions
• Wide operating temperature range to support harsh-environment deployment
• Low-profile 3.58mm height for tight vertical clearance installations

Applications


• Suitable for industrial controllers and PLC data logging
• Ideal for embedded electronics in factory automation systems
• Used with monitoring equipment that requires robust non-volatile memory
• Can be used for storage upgrades in Compact mechanical control units
• Used for field devices exposed to extreme temperature swings

What physical size constraints should I plan for when installing it?


The device uses an M.2 2242 footprint with a 42mm length and 22mm width, and a slim 3.58mm height for installations with limited vertical clearance.

How does it cope with elevated ambient temperatures in industrial settings?


It is specified to operate continuously up to 85°C and down to -40°C, making it suitable for high-temperature environments encountered in automation and electrical enclosures.

Which transport protocol is supported for host connectivity?


The drive communicates over the SATA III 6Gb/s protocol, providing compatibility with systems supporting standard SATA signalling for M.2 SATA devices.

Is this device intended for internal or external use?


It is designed for internal integration within systems where an industrial-grade solid-state storage solution is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy