Samsung Samsung SSD 990 EVO Plus M.2 2 TB Internal SSD
- RS Stock No.:
- 566-911
- Mfr. Part No.:
- MZ-V9S2T0BW
- Brand:
- Samsung
Subtotal (1 unit)*
$2,433.51
(exc. GST)
$2,676.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,433.51 |
*price indicative
- RS Stock No.:
- 566-911
- Mfr. Part No.:
- MZ-V9S2T0BW
- Brand:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Memory Size | 2TB | |
| Model Number | Samsung SSD 990 EVO Plus | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| NAND Type | V-NAND TLC | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Encryption Level | 256 bit AES | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Length | 22mm | |
| Height | 80mm | |
| Width | 2.38mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Memory Size 2TB | ||
Model Number Samsung SSD 990 EVO Plus | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
NAND Type V-NAND TLC | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Encryption Level 256 bit AES | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Length 22mm | ||
Height 80mm | ||
Width 2.38mm | ||
- COO (Country of Origin):
- VN
The Samsung SSD delivers spectacular everyday speed with sequential read/write speeds of up to 7,250/6,300 MB/s—45% faster than the 990 EVO. Powered by the latest NAND and rapid Intelligent TurboWrite 2.0, it ensures instant transfers of large files. With a 73% boost in power efficiency, it offers more MB/s per watt while maintaining top-tier performance and thermal control. Perfect for blazing through tasks, this SSD is built for speed, efficiency, and reliability.
Samsung Magician software's optimisation tools ensure the best SSD performance
5 year Limited Warranty
AES 256-bit encryption
Device sleep mode support
Related links
- Samsung Samsung SSD 990 EVO Plus M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 EVO M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 2 TB Internal SSD
