Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 683-117
- Mfr. Part No.:
- TS512GMTE760T-I
- Brand:
- Transcend
This image is representative of the product range
Subtotal (1 unit)*
$1,821.49
(exc. GST)
$2,003.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,821.49 |
*price indicative
- RS Stock No.:
- 683-117
- Mfr. Part No.:
- TS512GMTE760T-I
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Length | 80mm | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Length 80mm | ||
Height 2.23mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Capacity, NVMe PCIe Gen 4 x4 Interface - TS512GMTE760T-I
This SSD is an internal solid-state drive designed for industrial applications requiring compact, high-speed storage. It connects via a Gen4 x4 NVMe PCIe Interface and provides a 512GB capacity using 3D NAND, enabling fast data throughput for automation and electronics equipment operating across wide temperature ranges.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface delivers increased bandwidth and throughput
• 256-bit AES encryption protects stored data at hardware level
• Industrial-grade construction tolerates extreme operating conditions
• Operating range from -40°C to 85°C supports harsh environments
• UKCA approval ensures conformity with applicable market standards
• 256-bit AES encryption protects stored data at hardware level
• Industrial-grade construction tolerates extreme operating conditions
• Operating range from -40°C to 85°C supports harsh environments
• UKCA approval ensures conformity with applicable market standards
Applications
• Suitable for industrial controllers and PLC storage expansion
• Ideal for embedded systems in electrical distribution units
• Used with data loggers in high-temperature manufacturing zones
• Can be used for high-speed caching in mechanical test rigs
• Ideal for embedded systems in electrical distribution units
• Used with data loggers in high-temperature manufacturing zones
• Can be used for high-speed caching in mechanical test rigs
What form factor should I expect for integration into Compact boards?
It uses an M.2 form factor in the 2280 footprint with an 80mm length and a slim 2.23mm height for space‑constrained PCBs.
How does the drive handle elevated thermal stress during continuous operation?
The device is specified for operation up to 85°C, indicating components and thermal tolerance suitable for prolonged high-temperature workloads.
Is the drive suitable for secure storage needs in control systems?
Yes, it implements 256-bit AES encryption to provide hardware‑level confidentiality for sensitive onboard data.
What NAND technology contributes to endurance and density?
The drive employs 3D NAND, offering higher storage density and endurance characteristics compared with Planar NAND.
Related links
- Transcend M.2 512 GB Internal SSD
- Transcend 2.5 in 512 GB Internal SSD
- Verbatim Vi5000 512GB M.2 512 GB Internal Hard Drive
- Transcend M.2 128 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 512 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- Transcend M.2 80 GB Internal SSD
