Verbatim Vi5000 512GB M.2 512 GB Internal Hard Drive

Subtotal (1 unit)*

$462.86

(exc. GST)

$509.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.86

*price indicative

RS Stock No.:
358-907
Mfr. Part No.:
31825
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

Hard Drive

Model Number

Vi5000 512GB

Memory Size

512GB

Sub Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial Grade

No

Interface Type

PCIe

Standards/Approvals

No

Width

22mm

Height

2.3mm

Length

80mm

COO (Country of Origin):
CN
The Verbatim Vi5000 M2 PCIe NVMe SSD Turbocharge Your Computing Experience. Step into a new era of computing power and efficiency with the Verbatim Vi5000 M.2 PCIe NVMe SSD. With read speeds reaching up to 5,000 MB/s and write speeds up to 4,500 MB/s, the Vi5000 transforms your computing experience, whether you're working on a laptop or a desktop. With read IOPS of up to 715,000 and write IOPS of up to 730,000, this SSD is perfect for demanding applications, such as video editing, gaming, and content creation.

Impressive read speeds reaching up to 5000 MB/s and write speeds up to 4500 MB/s

PCIe generation 4 technology

Utilizing NVMe technology to optimize your computer's performance

Perfect for demanding applications such as video editing, gaming, and content creation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy