Transcend M.2 2 TB Internal SSD

Subtotal (1 unit)*

$5,031.66

(exc. GST)

$5,534.83

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
Due to limitations in the supply chain, stock is being assigned as it becomes available.
Units
Per unit
1 +$5,031.66

*price indicative

RS Stock No.:
683-036
Mfr. Part No.:
TS2TMTE720T-VS1
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

2TB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Interface Type

NVMe PCIe Gen 4 x4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Length

80mm

Standards/Approvals

UKCA

Width

22mm

Height

3.58mm

COO (Country of Origin):
TW

Transcend SSD, 2TB Storage Capacity, M.2 Form Factor - TS2TMTE720T-VS1


This internal SSD provides high-capacity, solid-state storage designed for demanding industrial environments. It fits into M.2 slots and connects via a PCIe Gen4 NVMe Interface to deliver Rapid data transfer for workstations and servers operating under elevated temperatures. The device is intended for applications requiring a Compact low-profile storage module with substantial capacity for system storage or data logging.

Features and Benefits:


• NVMe PCIe Gen4 x4 Interface delivers accelerated throughput for heavy I/O workloads
• 2TB capacity enables large local datasets and extended logging intervals
• Industrial-grade construction supports continuous operation in harsh settings
• Operating range down to -20°C allows cold-environment deployment
• Rated for maximum working temperature up to 75°C sustains high-temperature use cases

Applications


• Suitable for factory automation controllers requiring local data capture
• Ideal for embedded electronics in transport systems
• Used with industrial servers performing real-time analytics
• Can be used for storage in mechanical test rigs collecting sensor data

What physical form factor is required to install this module?


It requires an M.2 slot compatible with 22mm-wide, 80mm-length modules and a suitable motherboard or carrier adaptor for M.2 devices.

How does the product’s profile affect thermal management in Compact systems?


The low-profile 3.58mm height assists installation in space-constrained chassis and reduces obstruction to airflow within the enclosure.

Which NAND technology is used and what operational benefit does it provide?


The module uses 3D NAND, which offers denser storage cells to achieve the stated 2TB capacity while supporting sustained write cycles suitable for industrial workloads.

Are there approvals relevant for use in the UK market?


It carries a UKCA marking, indicating conformity with applicable UK product rules for its category.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy