Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 683-175
- Mfr. Part No.:
- TS512GMTS970T-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$1,598.04
(exc. GST)
$1,757.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,598.04 |
*price indicative
- RS Stock No.:
- 683-175
- Mfr. Part No.:
- TS512GMTS970T-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 80mm | |
| Height | 3.58mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 80mm | ||
Height 3.58mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Capacity, M.2 Form Factor - TS512GMTS970T-VS1
This SSD is an internal M.2 storage device designed for industrial and embedded installations where compact, high-temperature operation is required. It connects via a SATA III 6Gb/s Interface and provides a mid-range capacity suitable for system storage and data logging in control and instrumentation environments.
Features and Benefits:
• 512GB capacity for substantial local data retention
• 3D NAND memory offering dense flash storage architecture
• Operates up to 75°C for high-temperature deployment
• Functional down to -20°C for cold-start reliability
• Low-profile 3.58mm height for constrained spaces
• M.2 form factor 80mm length for standard 2280 slots
• 3D NAND memory offering dense flash storage architecture
• Operates up to 75°C for high-temperature deployment
• Functional down to -20°C for cold-start reliability
• Low-profile 3.58mm height for constrained spaces
• M.2 form factor 80mm length for standard 2280 slots
Applications
• Suitable for industrial automation controllers requiring onboard storage
• Ideal for embedded systems in electronic products with thermal stress
• Used for data acquisition units needing solid-state reliability
• Can be used in electrical monitoring devices with limited vertical clearance
• Suitable for mechanical equipment controllers operating in elevated temperatures
• Ideal for embedded systems in electronic products with thermal stress
• Used for data acquisition units needing solid-state reliability
• Can be used in electrical monitoring devices with limited vertical clearance
• Suitable for mechanical equipment controllers operating in elevated temperatures
What Interface should I expect when integrating this drive?
It uses a SATA III 6Gb/s link over an M.2 connector, providing compatibility with controllers that accept M.2 SATA signalling.
How does the device suit Compact assemblies with tight vertical tolerances?
The units 3.58mm profile minimises vertical clearance, allowing installation beneath heatsinks or within shallow enclosures.
Is this storage appropriate for extended temperature ranges in field equipment?
Yes, it is rated to function from -20°C up to 75°C, supporting continuous operation in harsh thermal conditions.
What NAND architecture is employed and why does it matter for endurance?
The drive uses 3D NAND architecture, which increases cell density and can improve lifecycle characteristics compared with Planar NAND.
What form factor and length should chassis designers provision for mounting?
Designers should accommodate an M.2 module with an 80mm length corresponding to the common 2280 form factor.
