Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-208
- Mfr. Part No.:
- TS1TMTE712A-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$2,267.54
(exc. GST)
$2,494.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,267.54 |
*price indicative
- RS Stock No.:
- 683-208
- Mfr. Part No.:
- TS1TMTE712A-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Height | 3.58mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Height 3.58mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Storage Capacity, M.2 Form Factor - TS1TMTE712A-VS1
This SSD is a high-capacity internal storage device designed for demanding industrial and embedded environments. It provides fast solid-state storage via a contemporary NVMe Interface and is intended for use where compact, high-throughput non-volatile memory is required. The product is suitable for installation in systems that accept the M.2 form factor and is appropriate where sustained operation across a wide temperature range is necessary.
Features and Benefits:
• NVMe PCIe Gen4 x4 delivers high-throughput sequential transfer rates
• 1TB capacity supports large datasets and extensive logging
• 256-bit AES encryption protects stored data at rest
• 3D NAND flash improves data density and endurance
• Industrial-grade design withstands harsh operational conditions
• UKCA approval facilitates deployment within relevant markets
• 1TB capacity supports large datasets and extensive logging
• 256-bit AES encryption protects stored data at rest
• 3D NAND flash improves data density and endurance
• Industrial-grade design withstands harsh operational conditions
• UKCA approval facilitates deployment within relevant markets
Applications
• Suitable for industrial automation controllers requiring fast local storage
• Ideal for embedded electronics with intensive read/write workloads
• Used with industrial PCs in electrical test and measurement systems
• Can be used for data logging in mechanical system monitoring
• Used for system boot and application storage in Compact form-factor devices
• Ideal for embedded electronics with intensive read/write workloads
• Used with industrial PCs in electrical test and measurement systems
• Can be used for data logging in mechanical system monitoring
• Used for system boot and application storage in Compact form-factor devices
What physical Interface does it use for system integration?
It connects via an NVMe PCIe Gen4 x4 link using the M.2 electrical Interface suitable for M.2 2280 slots.
How does it handle temperature extremes during continuous operation?
It is specified to operate within a -20 to 75°C range to support installations exposed to cold starts and elevated ambient heat.
What makes it appropriate for industrial deployments?
The unit is built to industrial-grade specifications and employs 3D NAND for enhanced wear characteristics under heavy I/O workloads.
What form factor and profile are required for installation in slim systems?
The module conforms to the M.2 2280 footprint with a low-profile height of 3.58mm for tight enclosure fitment.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 1 TB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
