InnoDisk 3TE7 M.2 (2442) 512 GB Internal SSD
- RS Stock No.:
- 206-9259
- Mfr. Part No.:
- DEM24-C12DK1EWAQF
- Brand:
- InnoDisk
Subtotal (1 unit)*
$1,262.20
(exc. GST)
$1,388.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,262.20 |
*price indicative
- RS Stock No.:
- 206-9259
- Mfr. Part No.:
- DEM24-C12DK1EWAQF
- Brand:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Memory Size | 512GB | |
| Model Number | 3TE7 | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2442) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.2mm | |
| Width | 42mm | |
| Standards/Approvals | No | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Memory Size 512GB | ||
Model Number 3TE7 | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2442) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.2mm | ||
Width 42mm | ||
Standards/Approvals No | ||
Length 22mm | ||
- COO (Country of Origin):
- TW
The Innodisk M.2 (S42) 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisks exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening. Built-in thermal sensor, and iData Guard ensure data integrity and reliability of 3TE7 for industrial applications.
DRAM-less and 100% data integrity
Excellent random performance
Related links
- InnoDisk 3TE7 M.2 (2442) 128 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 32 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 64 GB Internal SSD
- InnoDisk M.2 (2242) 64 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 256 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 128 GB Internal SSD
- InnoDisk 3TE7 SlimSATA 512 GB Internal SSD
- InnoDisk 3TE7 mSATA 64 GB Internal SSD
